
The CBMF1608T2R2MK is a surface mount inductor from Kemet with a package case size of 0603 and a maximum DC current rating of 150mA. It has a self resonant frequency of 80MHz and a tolerance of 20%. The inductor is available in a tape and reel packaging format with a quantity of 4000 units per reel. The CBMF1608T2R2MK is designed for use in surface mount applications and has a height and width of 0.8mm and a length of 1.6mm.
Kemet CBMF1608T2R2MK technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 2.2uH |
| Length | 1.6mm |
| Max DC Current | 150mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 80MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBMF1608T2R2MK to view detailed technical specifications.
No datasheet is available for this part.
