The CBR06C399B5GACTU is a surface mount capacitor from Kemet with a capacitance of 3.9 picofarads and a voltage rating of 50 volts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 case and is available on tape and reel. It is designed for use in surface mount applications.
Kemet CBR06C399B5GACTU technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR06C399B5GACTU to view detailed technical specifications.
No datasheet is available for this part.