Kemet CMK10104J100L4 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Voltage | 250V |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CMK10104J100L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.