The CWR11JH156JBB is a molded flat capacitor from Kemet with a capacitance of 15uF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a package height of 2.8mm and a length of 7.3mm. It is available in tape and reel packaging and is not radiation hardened or RoHS compliant.
Kemet CWR11JH156JBB technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 2.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet CWR11JH156JBB to view detailed technical specifications.
No datasheet is available for this part.