
The CWR19JH106JBEZ is a 10uF surface mount tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It has a maximum operating temperature range of -55°C to 125°C and a leakage current of 2. The capacitor is constructed with a flat design and has a failure rate of B. It measures 5.08mm in length, 2.54mm in depth, and 1.27mm in height, with a weight of 0.072g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CWR19JH106JBEZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | E |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 5125 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 1.27 |
| Product Weight (g) | 0.072 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 5.08 X 2.54 X 1.27 |
| Capacitance | 10uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 0.06Ohm |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Failure Rate | B |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19JH106JBEZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.