Cap Tant Solid 6.8uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) Inward L SMD (1%FR) 0.3 Ohm 125°C T/R
Kemet CWR29KK685KAGB technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 1.7uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR29KK685KAGB to view detailed technical specifications.
No datasheet is available for this part.