Kemet CWR29MH156KDXZ7610 technical specifications.
| Capacitance | 15uF |
| Package/Case | X |
| Depth | 5.41mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 2.74mm |
| Length | 6.93mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet CWR29MH156KDXZ7610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.