Kemet CX12M685KTR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Lead Pitch | 3.18mm |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kemet CX12M685KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.