The DEIC2330JA0N00 from Kemet is a stacked film capacitor with a capacitance of 0.033uF and a voltage rating of 250VDC. It has a tolerance of 5% and a dielectric material of PEN. The capacitor is designed for surface mount applications and has a package size of 4.7 X 3.3 X 2.6mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet DEIC2330JA0N00 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 250VDC|120VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 120VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 4.7 X 3.3 X 2.6mm |
| Package/Case | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet DEIC2330JA0N00 to view detailed technical specifications.
No datasheet is available for this part.