The DEIF3390MA0N00 is a film capacitor with a capacitance of 0.39uF and a tolerance of 20%. It has a DC rated voltage of 250VDC and an AC rated voltage of 120VAC. The capacitor is constructed as a stacked type and has a negative capacitance tolerance of -20. It is designed for surface mount applications and has a package size of 10.5 X 7.9 X 5. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.39uF |
| Voltage | 250VDC|120VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 120VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 10.5 X 7.9 X 5mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |