Kemet's EFG2(03)-120X120T0800 is a thermal interface material sheet with a maximum operating frequency of 10G and surface resistivity of 1MOhm. It is made of polymer material with a specific gravity of 3.9 and is available with an adhesive option. The sheet has dimensions of 120x120mm and a height of 0.3mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Kemet EFG2(03)-120X120T0800 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Surface Resistivity | 1MOhm |
| Specific Gravity | 3.9 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 120mm |
| Height | 0.3mm |
| Product Length | 120mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFG2(03)-120X120T0800 to view detailed technical specifications.
No datasheet is available for this part.