Cap Aluminum Lytic 330uF 400V 20% (25 X 50mm) Snap-In 10mm 1900mA 2000h 85°C Bulk
Kemet ELH337M400AR6AA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ELH337M400AR6AA to view detailed technical specifications.
No datasheet is available for this part.