Cap Aluminum Lytic 10uF 200V 20% (10 X 12mm) Radial 5mm 60mA 5000h 105°C Bulk
Kemet ESG106M200AH1AA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12 |
| Polarity | POLARIZED |
| Manufacturer Series | ESG |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | ESG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ESG106M200AH1AA to view detailed technical specifications.
No datasheet is available for this part.