This 22uF electrolytic capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It features a very low ESR type and a maximum impedance of 0.34 ohms at 20°C and 100kHz. The capacitor is rated for a lifetime of 2000 hours and has a leakage current of 11 microamps at 2 minutes. It is designed for through hole mounting with a radial termination style and a terminal pitch of 2.5mm. The capacitor is constructed with an aluminum cylindrical can and has a size of 5x11mm. It can operate between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 240mA |
| Leakage Current | 11@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.34@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |