The Kemet F158AA394K400T is a power film capacitor with a capacitance of 0.39uF and a voltage rating of 400VDC or 200VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for surface mount applications and has a DIP package with a terminal pitch of 2.54mm. It operates over a temperature range of -55 to 125 degrees Celsius. The F158AA394K400T is a general-purpose film capacitor suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.39uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Construction | Dual-In-Line |
| Size | 23 X 12.7 X 11mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |