Kemet's F43 series 220nF radial capacitor features a polypropylene dielectric and operates between -55°C and 100°C. The capacitor has a tolerance of 10% and is rated for 275VAC. It is available in bulk packaging with 100 pieces per package.
Kemet F43KN3220ZG01K technical specifications.
| Capacitance | 220nF |
| Dielectric | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F43 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Kemet F43KN3220ZG01K to view detailed technical specifications.
No datasheet is available for this part.