Kemet F450FH684J400C technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 21mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F450FH684J400C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.