Kemet F450FQ824J630C technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Depth | 27.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F450FQ824J630C to view detailed technical specifications.
No datasheet is available for this part.