Kemet F450RP224J2K5C technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 21mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F450RP224J2K5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.