Cap Film 0.56uF 63V PET 20% (13.4 X 5.2 X 11.1mm) Radial Plastic Rectangular Can 10mm 125°C Automotive Bulk
Kemet F5DDF3560AAU2M technical specifications.
| Capacitance | 0.56uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13.4 X 5.2 X 11.1mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F5DDF3560AAU2M to view detailed technical specifications.
No datasheet is available for this part.