Kemet F612JU475K050C technical specifications.
| Capacitance | 4.7uF |
| Height | 7.2mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Packaging | Bulk |
| Series | F612 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F612JU475K050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.