Kemet F720RM225M275A technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 37.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Kemet F720RM225M275A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.