Kemet FLLDU040A945I0 technical specifications.
| Current | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | F.LL.DU |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Unconfirmed |
Download the complete datasheet for Kemet FLLDU040A945I0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.