Kemet FLLDU200A945I0 technical specifications.
| Attenuation Value | 100dB |
| Current | 200A |
| ESD Protection | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Number of Channels | 1 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | FLL.DU |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FLLDU200A945I0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.