Kemet GMC10.2393J400A31TR16 technical specifications.
| Capacitance | 39nF |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet GMC10.2393J400A31TR16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.