Kemet GMC7.3563J63K31TR12 technical specifications.
| Capacitance | 56nF |
| Package Quantity | 3100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet GMC7.3563J63K31TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.