Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.033uF 5% COG
Kemet HT06BN333JN technical specifications.
| Capacitance | 33nF |
| Package/Case | Ceramic |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet HT06BN333JN to view detailed technical specifications.
No datasheet is available for this part.