Kemet HT13CN301JN technical specifications.
| Capacitance | 300pF |
| Package/Case | Molded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet HT13CN301JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.