Cap Aluminum 470uF 400V 20% (36 X 82mm) Clamp Mount Aluminum Cylindrical Can 0.267 Ohm 3500mA 11000 hr 85C Bulk
Kemet KEMA331FH471M400A technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 36mm |
| ESR (Equivalent Series Resistance) | 267mR |
| Height | 82mm |
| Life (Hours) | 11000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Ripple Current | 3.5A |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMA331FH471M400A to view detailed technical specifications.
No datasheet is available for this part.