The KEMC0402C102J3RA!A is a 0402 X7R ceramic capacitor with a capacitance of 1nF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a height of 0.5mm and a length of 1mm.
Kemet KEMC0402C102J3RA!A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC0402C102J3RA!A to view detailed technical specifications.
No datasheet is available for this part.