Kemet's KEMC0402C223K4RA!A is a 22nF X7R capacitor with a 10% tolerance, available in a 0402 package. It features a flat construction and is designed for surface mount applications. The capacitor operates reliably between -55°C and 125°C, making it suitable for a wide range of electronic designs. This component meets the requirements for X7R dielectric materials, which provide a stable capacitance over a broad temperature range.
Kemet KEMC0402C223K4RA!A technical specifications.
| Capacitance | 22nF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC0402C223K4RA!A to view detailed technical specifications.
No datasheet is available for this part.