This ceramic capacitor from Kemet features a capacitance of 1nF with a tolerance of 10%. It has a C0G dielectric and is packaged in the 0603 case, suitable for surface mount applications. The component operates within a temperature range of -55°C to 125°C.
Kemet KEMC0603C102K4GA!A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC0603C102K4GA!A to view detailed technical specifications.
No datasheet is available for this part.