The KEMC0603C102K4RA!B is a 0603 X7R ceramic capacitor with a capacitance of 1nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a height of 0.8mm and a length of 1.6mm.
Kemet KEMC0603C102K4RA!B technical specifications.
| Capacitance | 1nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC0603C102K4RA!B to view detailed technical specifications.
No datasheet is available for this part.