Kemet's KEMC0603C104K3RA!C is a 100nF X7R capacitor in a 0603 package, suitable for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat dielectric and has a height of 0.8mm and a length of 1.6mm. The capacitor's tolerance is 10%.
Kemet KEMC0603C104K3RA!C technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC0603C104K3RA!C to view detailed technical specifications.
No datasheet is available for this part.