This 100nF ceramic capacitor features an X7R dielectric and is packaged in a 0603 case. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor's dimensions are 1.6mm in length and 0.8mm in height. It has a tolerance of 20% and an operating temperature range of -55°C to 125°C.
Kemet KEMC0603C104M4RA!C technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC0603C104M4RA!C to view detailed technical specifications.
No datasheet is available for this part.