Kemet's KEMC0805C101F5GA!B is a 100pF capacitor with a tolerance of 1% and a C0G dielectric. It is constructed in a flat form factor with a package case size of 0805. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications with a height of 0.78mm and a length of 2mm.
Kemet KEMC0805C101F5GA!B technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.78mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC0805C101F5GA!B to view detailed technical specifications.
No datasheet is available for this part.