The KEMC0805C102M2RA!A is a surface mount capacitor with a capacitance of 1nF and a tolerance of 20%. It features a X7R dielectric and is packaged in the 0805 case size. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 2mm in length, 1.25mm in depth, and 0.78mm in height.
Kemet KEMC0805C102M2RA!A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC0805C102M2RA!A to view detailed technical specifications.
No datasheet is available for this part.