This 100nF X7R capacitor has a 20% tolerance and is packaged in the 0805 case. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor's dimensions are 2mm in length, 0.9mm in height, and 1.25mm in depth. It is suitable for use in a wide range of applications, including those requiring high-frequency filtering and decoupling.
Kemet KEMC0805C104M4RA!B technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC0805C104M4RA!B to view detailed technical specifications.
No datasheet is available for this part.