Kemet's KEMC0805C560J2GA!A is a surface mount capacitor with a capacitance of 56pF and a tolerance of 5%. It features a C0G dielectric and is packaged in an 0805 case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in a variety of applications, including high-frequency circuits and temperature-sensitive devices.
Kemet KEMC0805C560J2GA!A technical specifications.
| Capacitance | 56pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.78mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC0805C560J2GA!A to view detailed technical specifications.
No datasheet is available for this part.