The KEMC114K103K5X5C!A is a 10nF ceramic capacitor with an X7R dielectric, suitable for operation between -55°C and 125°C. It features a through-hole mount with axial termination. The capacitor's dimensions are 2.29mm in diameter and 4.06mm in length.
Kemet KEMC114K103K5X5C!A technical specifications.
| Capacitance | 10nF |
| Diameter | 2.29mm |
| Dielectric | X7R |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC114K103K5X5C!A to view detailed technical specifications.
No datasheet is available for this part.