Kemet's KEMC1206C102F5GA!A is a 1206 case size ceramic capacitor with a capacitance of 1nF and a tolerance of 1%. It features a C0G dielectric and a flat construction. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The physical dimensions of the capacitor are 3.2mm in length, 1.6mm in depth, and 0.78mm in height.
Kemet KEMC1206C102F5GA!A technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1206C102F5GA!A to view detailed technical specifications.
No datasheet is available for this part.