The KEMC1206C102J5RA!B is a 1206 X7R ceramic capacitor with a capacitance of 1nF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric of X7R. It measures 3.2mm in length and 0.78mm in height, with a depth of 1.6mm. The capacitor is designed for surface mount applications.
Kemet KEMC1206C102J5RA!B technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1206C102J5RA!B to view detailed technical specifications.
No datasheet is available for this part.