The KEMC1206C102K2GA!B is a 1206 case size ceramic capacitor with a capacitance of 1nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a height of 1.1mm and a depth of 1.6mm. The dielectric material is C0G, which provides a stable capacitance over temperature.
Kemet KEMC1206C102K2GA!B technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1206C102K2GA!B to view detailed technical specifications.
No datasheet is available for this part.