Kemet's KEMC1206C102KFRA!A is a surface mount capacitor with a capacitance of 1nF and a tolerance of 10%. It features a 1206 package and a X7R dielectric. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 1.2mm and a length of 3.2mm.
Kemet KEMC1206C102KFRA!A technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1206C102KFRA!A to view detailed technical specifications.
No datasheet is available for this part.