The KEMC1206C102M5RA!A is a surface mount capacitor with a capacitance of 1nF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case with a height of 0.78mm and a length of 3.2mm. It is suitable for use in a variety of applications, including those requiring high-frequency and high-temperature performance.
Kemet KEMC1206C102M5RA!A technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1206C102M5RA!A to view detailed technical specifications.
No datasheet is available for this part.