The KEMC1210C102F2GA!A ceramic capacitor features a capacitance of 1nF with a tolerance of 1%. It has a package size of 1210 and is mounted using surface mount technology. The capacitor's dielectric is C0G, which provides excellent stability and low loss characteristics. It can operate over a temperature range of -55°C to 125°C.
Kemet KEMC1210C102F2GA!A technical specifications.
| Capacitance | 1nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 0.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1210C102F2GA!A to view detailed technical specifications.
No datasheet is available for this part.