The KEMC1210C102KDRA!A is a surface mount capacitor with a capacitance of 1nF and a tolerance of 10%. It features a 1210 package and a X7R dielectric. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 3.2mm in length, 1.4mm in height, and 2.5mm in depth.
Kemet KEMC1210C102KDRA!A technical specifications.
| Capacitance | 1nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.4mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1210C102KDRA!A to view detailed technical specifications.
No datasheet is available for this part.