Kemet's KEMC1210C102MGRA!A is a surface mount ceramic capacitor with a capacitance of 1nF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case with a height of 1.4mm and a length of 3.2mm, and a depth of 2.5mm. The dielectric material is X7R.
Kemet KEMC1210C102MGRA!A technical specifications.
| Capacitance | 1nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.4mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1210C102MGRA!A to view detailed technical specifications.
No datasheet is available for this part.