The KEMC1210C225M4RA!A is a surface-mount capacitor with a capacitance of 2.2uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case and has a dielectric of X7R. It measures 3.2mm in length and 2.5mm in depth.
Kemet KEMC1210C225M4RA!A technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1210C225M4RA!A to view detailed technical specifications.
No datasheet is available for this part.