Kemet's KEMC1632C102M5RA!A is a surface mount capacitor with a capacitance of 1nF and a tolerance of 20%. It features a 0612 package and a X7R dielectric. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Kemet KEMC1632C102M5RA!A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0612 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1632C102M5RA!A to view detailed technical specifications.
No datasheet is available for this part.